Part Details for P272-DP12CR100K by TT electronics / BI Technologies
Results Overview of P272-DP12CR100K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P272-DP12CR100K Information
P272-DP12CR100K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P272-DP12CR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P272-DP12CR100K-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 630 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7566 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6800 / $44.0000 | Buy Now |
DISTI #
000000000007070039
|
Sager | Potentiometers Min Qty: 210 | 0 |
|
$17.5200 | Buy Now |
Part Details for P272-DP12CR100K
P272-DP12CR100K CAD Models
P272-DP12CR100K Part Data Attributes
|
P272-DP12CR100K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P272-DP12CR100K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | MIL-PRF-94 | |
Construction | Cylindrical | |
Ganging Number | 2 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 26.67 mm | |
Package Length | 29.4894 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | INVERSE AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for P272-DP12CR100K
This table gives cross-reference parts and alternative options found for P272-DP12CR100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P272-DP12CR100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P272-SS41CR100K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 1W, 100000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P272-DP12CR100K vs P272-SS41CR100K |
P272-SF32CR100K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | P272-DP12CR100K vs P272-SF32CR100K |
P272-DS11AR100K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | P272-DP12CR100K vs P272-DS11AR100K |
P272-DS23AR100K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 1W, 100000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P272-DP12CR100K vs P272-DS23AR100K |
P272-DF23AR100K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 1W, 100000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P272-DP12CR100K vs P272-DF23AR100K |
P272-SF12CR100K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | P272-DP12CR100K vs P272-SF12CR100K |
P272-SS13AR100K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | P272-DP12CR100K vs P272-SS13AR100K |
P272-DS41CR100K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | P272-DP12CR100K vs P272-DS41CR100K |
P272-SP41AR100K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | P272-DP12CR100K vs P272-SP41AR100K |
P272-DF23AR100K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | P272-DP12CR100K vs P272-DF23AR100K |