Part Details for P2706UBLRP by Littelfuse Inc
Results Overview of P2706UBLRP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2706UBLRP Information
P2706UBLRP by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P2706UBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8390
|
Newark | Sidactor Sym 6Chp 230V 100A Ms013/Tr Rohs Compliant: Yes |Littelfuse P2706UBLRP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8700 / $4.3100 | Buy Now |
DISTI #
P2706UBLRP-ND
|
DigiKey | THYRISTOR 230V 250A 6-SMD Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9585 | Buy Now |
DISTI #
576-P2706UBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 230V 100A MS013 SIDACtor SYM RoHS: Compliant | 0 |
|
$3.9500 | Order Now |