Part Details for P26B-1C-RD by Carling Technologies
Results Overview of P26B-1C-RD by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P26B-1C-RD Information
P26B-1C-RD by Carling Technologies is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P26B-1C-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J9580
|
Newark | P26B-1C-Rd Rohs Compliant: Yes |Carling Technologies P26B-1C-RD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $18.4000 | Buy Now |
DISTI #
432-P26B-1C-RD-ND
|
DigiKey | SWITCH PUSH BUTTON Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0110 | Buy Now |
DISTI #
691-P26B-1C-RD
|
Mouser Electronics | Pushbutton Switches P26B1CRD RoHS: Compliant | 0 |
|
$11.2800 / $16.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3100 / $11.1100 | Buy Now |
DISTI #
000000000001134971
|
Sager | Pushbutton Switches P26B1CRD Min Qty: 10 | 0 |
|
$5.0800 / $13.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3100 / $11.1100 | Buy Now |
Part Details for P26B-1C-RD
P26B-1C-RD CAD Models
P26B-1C-RD Part Data Attributes
|
P26B-1C-RD
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
P26B-1C-RD
Carling Technologies
Pushbutton Switch, SPST, Latched And Momentary, Quick Connect Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 13.3 mm | |
Body Height | 13.76 mm | |
Body Length or Diameter | 30.04 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.61 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |