Part Details for P2500T by Diotec Semiconductor AG
Results Overview of P2500T by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2500T Information
P2500T by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P2500TCT-ND
|
DigiKey | DIODE AVALANCHE 1300V 25A P600 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
781 In Stock |
|
$0.6180 / $2.2800 | Buy Now |
DISTI #
637-P2500T
|
Mouser Electronics | Rectifiers Diode, P600, 1300V, 25A RoHS: Compliant | 979 |
|
$0.5990 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Diode - P600 - 1300V - 25A RoHS: Compliant | 0 |
|
$0.5400 / $0.6650 | Buy Now |
DISTI #
78442558
|
Verical | Diode Switching 1.3KV 25A 2-Pin Case P-600 Ammo Min Qty: 50 Package Multiple: 1 | Americas - 734 |
|
$0.9100 / $1.4000 | Buy Now |
DISTI #
P2500T-DIO
|
TME | Diode: rectifying, THT, 1.3kV, 25A, Ammo Pack, Ifsm: 500A, P600 Min Qty: 1 | 754 |
|
$0.6600 / $0.9800 | Buy Now |
Part Details for P2500T
P2500T CAD Models
P2500T Part Data Attributes
|
P2500T
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P2500T
Diotec Semiconductor AG
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 25A, 1300V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
P2500T Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance of the P2500T includes a large copper area on the top and bottom layers, connected to the thermal pad of the device. This helps to dissipate heat efficiently. Additionally, it's recommended to use thermal vias to connect the top and bottom layers, and to keep the PCB thickness as low as possible.
-
To ensure proper soldering of the P2500T, use a soldering iron with a temperature of 250°C to 270°C. Apply a small amount of solder paste to the thermal pad and reflow it according to the recommended reflow profile. Make sure the PCB is clean and free of oxidation. Use a soldering technique that minimizes the risk of overheating the device.
-
The maximum allowed voltage drop across the P2500T depends on the specific application and operating conditions. As a general rule, it's recommended to keep the voltage drop below 1V to ensure reliable operation and minimize power losses. However, it's essential to consult the datasheet and application notes for specific guidance.
-
Yes, the P2500T can be used in high-frequency switching applications. However, it's essential to consider the device's switching characteristics, such as the turn-on and turn-off times, and ensure that the application's switching frequency is within the device's recommended operating range. Additionally, proper PCB layout and decoupling are crucial to minimize electromagnetic interference (EMI) and ensure reliable operation.
-
To protect the P2500T from overvoltage and overcurrent conditions, use a combination of voltage regulators, current limiters, and protection diodes. Implement overvoltage protection (OVP) and overcurrent protection (OCP) circuits to prevent damage to the device. Additionally, consider using a fuse or a polyfuse to provide an additional layer of protection.