Part Details for P2356UCLRP by Littelfuse Inc
Results Overview of P2356UCLRP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2356UCLRP Information
P2356UCLRP by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P2356UCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6241
|
Newark | Sidactor Sym 6Chp 200V 500A Ms013 Rohs/Tr Rohs Compliant: Yes |Littelfuse P2356UCLRP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3100 / $4.8000 | Buy Now |
DISTI #
P2356UCLRP-ND
|
DigiKey | THYRISTOR 200V 400A 6-SMD Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4114 | Buy Now |
DISTI #
576-P2356UCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 6Chp 200V 500A RoHS: Compliant | 0 |
|
$4.4100 | Order Now |