Part Details for P2300SALRP by Littelfuse Inc
Results Overview of P2300SALRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2300SALRP Information
P2300SALRP by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P2300SALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1131
|
Newark | Sidactor, 190V, Do-214Aa, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidac, Breakover Voltage Max:260V, No. Of Circuits:1Circuits, Product Range:- Rohs Compliant: Yes |Littelfuse P2300SALRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.4660 | Buy Now |
DISTI #
P2300SALRPCT-ND
|
DigiKey | THYRISTOR 190V 150A DO-214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4494 In Stock |
|
$0.4424 / $1.7800 | Buy Now |
DISTI #
576-P2300SALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 190V RoHS: Compliant | 1598 |
|
$0.4590 / $1.5800 | Buy Now |
DISTI #
P2300SALRP
|
TTI | Thyristor Surge Protection Devices - TSPD 500A 190V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4690 / $0.4880 | Buy Now |
DISTI #
P2300SALRP
|
IBS Electronics | P2300S_L SERIES 150 MA 190 V SIDACTOR®, PROTECTION DEVICE - DO-214AA Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.4940 / $0.5070 | Buy Now |
Part Details for P2300SALRP
P2300SALRP CAD Models
P2300SALRP Part Data Attributes
|
P2300SALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2300SALRP
Littelfuse Inc
Silicon Surge Protector, 260V V(BO) Max, 20A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
P2300SALRP Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the P2300SALRP is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum surge current rating for the P2300SALRP is 100A, with a pulse duration of 10ms and a repetition rate of 100Hz.
-
Yes, the P2300SALRP is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at temperatures above 125°C.
-
To prevent ESD damage, handle the P2300SALRP with ESD-protective equipment, such as wrist straps or mats, and ensure that the workspace is ESD-safe. Avoid touching the component's pins or leads with bare hands.