Part Details for P2300SA by Teccor
Results Overview of P2300SA by Teccor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2300SA Information
P2300SA by Teccor is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P2300SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22500 |
|
RFQ | ||
|
Quest Components | 20A, SILICON SURGE PROTECTOR, DO-214 | 260 |
|
$0.4620 / $0.9900 | Buy Now |
Part Details for P2300SA
P2300SA CAD Models
P2300SA Part Data Attributes
|
P2300SA
Teccor
Buy Now
Datasheet
|
Compare Parts:
P2300SA
Teccor
Silicon Surge Protector, 265V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 265 V | |
Breakover Voltage-Min | 190 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 190 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 190 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
P2300SA Frequently Asked Questions (FAQ)
-
Teccor recommends a PCB layout with a solid ground plane, short leads, and a low-inductance path for the thyristor's gate and cathode connections to minimize noise and ensure reliable operation.
-
The P2300SA requires a gate trigger current of 10-50 mA to ensure reliable switching. A gate resistor (Rg) of 1-10 kΩ and a gate capacitor (Cg) of 10-100 nF can be used to optimize the gate drive circuit.
-
The maximum allowable case temperature for the P2300SA is 125°C. Operating the device above this temperature can reduce its reliability and lifespan.
-
Yes, the P2300SA can be used in parallel to increase current handling capability, but it's essential to ensure that the devices are matched for voltage and current ratings, and that the gate drive circuits are properly synchronized to prevent uneven current sharing.
-
Teccor recommends using a transient voltage suppressor (TVS) or a metal-oxide varistor (MOV) to protect the P2300SA from EOS and ESD. Additionally, handling the device with anti-static wrist straps and mats, and storing it in anti-static packaging can prevent ESD damage.