Part Details for P2300SA by Littelfuse Inc
Results Overview of P2300SA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2300SA Information
P2300SA by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for P2300SA
P2300SA CAD Models
P2300SA Part Data Attributes
|
P2300SA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2300SA
Littelfuse Inc
Silicon Surge Protector, 265V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 265 V | |
Breakover Voltage-Min | 190 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 190 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 190 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2300SA
This table gives cross-reference parts and alternative options found for P2300SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2300SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMTPA180 | STMicroelectronics | $0.3910 | Trisil Std 50A | P2300SA vs SMTPA180 |
P2300SA Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the P2300SA involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source to minimize inductance. Additionally, it's recommended to use a common mode choke or ferrite bead to filter out high-frequency noise.
-
The P2300SA has built-in overvoltage protection (OVP) that can withstand voltage surges up to 80V for a short duration. However, it's recommended to use an external TVS diode or varistor to protect the device from sustained overvoltage conditions.
-
The P2300SA can operate safely up to 125°C, but the maximum operating temperature range is dependent on the specific application and the device's power dissipation. It's recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
-
Yes, the P2300SA is suitable for high-reliability applications due to its robust design and manufacturing process. However, it's recommended to consult with Littelfuse Inc's application engineers to ensure that the device meets the specific requirements of the application, and to obtain any necessary certifications or qualifications.
-
The P2300SA has a built-in EMI filter that helps to reduce electromagnetic radiation. However, it's recommended to use additional EMI shielding or filtering components to meet specific EMI requirements, such as those specified in the IEC 61000-4-5 standard.