-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPST, Momentary, 7A, 125VDC, Solder Terminal, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P227EE1CXC by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8674
|
Newark | Switch, Pushbutton, Dpst, 7A, 125Vac, Product Range:P227 Series, Panel Cutout Diameter:-, Contact Configuration:Dpst, Switch Operation:Off-On, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Blue, Ip Rating:- Rohs Compliant: Yes |E-Switch P227EE1CXC RoHS: Compliant Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P227EE1CXC
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
P227EE1CXC
E-Switch Inc
Pushbutton Switch, DPST, Momentary, 7A, 125VDC, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 15 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 30.8 mm | |
Contact (AC) Max Rating R Load | 7A@125VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 6.86 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 in-lbs).
Yes, the P227EE1CXC is designed to withstand vibrations up to 10G (10-2000 Hz) and can be used in high-vibration applications.
Yes, the P227EE1CXC is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The operating temperature range for the P227EE1CXC is -40°C to 85°C (-40°F to 185°F).
No, the P227EE1CXC should not be washed or cleaned with solvents, as this may damage the switch's electrical contacts or compromise its sealing. Instead, use a soft, dry brush to remove any debris or contaminants.