Part Details for P2202ABLRP by Littelfuse Inc
Results Overview of P2202ABLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2202ABLRP Information
P2202ABLRP by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P2202ABLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6206
|
Newark | Sidactor 2Chp 90/180V 100A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P2202ABLRP RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
P2202ABLRP-ND
|
DigiKey | THYRISTOR 90V/180V 250A 3-SIP Min Qty: 700 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4989 | Buy Now |
DISTI #
576-P2202ABLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 90/180V RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
DISTI #
P2202ABLRP-LF
|
TME | Thyristor: TSS, Urmax: 90V, TO220A, THT, reel,tape, 25A, symmetric Min Qty: 1 | 0 |
|
$1.6400 / $2.4500 | RFQ |
Part Details for P2202ABLRP
P2202ABLRP CAD Models
P2202ABLRP Part Data Attributes
|
P2202ABLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2202ABLRP
Littelfuse Inc
Silicon Surge Protector, 130V V(BO) Max, 25A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |