Part Details for P2022DZ by NKK Switches
Results Overview of P2022DZ by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2022DZ Information
P2022DZ by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P2022DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06919589
|
Arrow Electronics | Switch Toggle ON None ON DPDT Round Lever Quick Conn 10A 250VAC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1843 | Americas - 10 |
|
$0.5733 / $0.7316 | Buy Now |
|
Powell Electronics | INTERNATIONALLY APPROVED TOGGLE Min Qty: 1 | 15 |
|
$10.4300 / $15.5500 | Buy Now |
Part Details for P2022DZ
P2022DZ CAD Models
P2022DZ Part Data Attributes
|
P2022DZ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
P2022DZ
NKK Switches
Internationally Approved Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Standard Round with Cap; actuator length: 19.00mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.187" (4.7mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Features: White Cap; Rating: 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Length | 0.748 inch | |
Actuator Type | TOGGLE COLUMN | |
Additional Feature | WHITE CAP | |
Body Breadth | 19.9898 mm | |
Body Length or Diameter | 20.4978 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 6A@250VAC | |
Contact (AC) Max Rating M Load | 3A@125VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |