Part Details for P2000MTL by Diotec Semiconductor AG
Results Overview of P2000MTL by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2000MTL Information
P2000MTL by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P2000MTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P2000MTLCT-ND
|
DigiKey | DIODE STANDARD 1000V 20A P600 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
960 In Stock |
|
$0.4373 / $1.7400 | Buy Now |
DISTI #
637-P2000MTL
|
Mouser Electronics | Rectifiers Diode, P600, 1000V, 20A RoHS: Compliant | 993 |
|
$0.4320 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Diode - P600 - 1000V - 20A RoHS: Compliant | 0 |
|
$0.3862 / $0.4706 | Buy Now |
DISTI #
87364396
|
Verical | Diode Switching 1KV 20A 2-Pin Case P-600 Ammo Min Qty: 61 Package Multiple: 1 | Americas - 1396 |
|
$0.7084 / $1.1592 | Buy Now |
DISTI #
87518375
|
Verical | Diode Switching 1KV 20A 2-Pin Case P-600 Ammo Min Qty: 323 Package Multiple: 323 Date Code: 2452 | Americas - 323 |
|
$0.8138 | Buy Now |
DISTI #
P2000MTL-DIO
|
TME | Diode: rectifying, THT, 1kV, 20A, Ammo Pack, Ifsm: 500A, P600, 1.5us Min Qty: 1 | 673 |
|
$0.5170 / $0.7760 | Buy Now |
Part Details for P2000MTL
P2000MTL CAD Models
P2000MTL Part Data Attributes
|
P2000MTL
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P2000MTL
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 20A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
P2000MTL Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area on the bottom side of the PCB as a heat sink, connected to the thermal pad of the P2000MTL. Additionally, using thermal vias to connect the top and bottom copper layers can help to dissipate heat more efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range (up to 150°C) and consider the derating of the device's electrical characteristics. Additionally, using a heat sink or thermal interface material can help to reduce the junction temperature and prevent thermal runaway.
-
The recommended soldering conditions for the P2000MTL are a peak temperature of 260°C, with a soldering time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
To protect the P2000MTL from EOS and ESD, it's recommended to use a robust PCB design with adequate clearance and creepage distances, as well as to implement ESD protection devices such as TVS diodes or ESD protection arrays. Additionally, handling the device with ESD-safe equipment and following proper handling procedures can help to prevent damage.
-
The P2000MTL's high current handling requires careful consideration of the PCB design to ensure that the traces and vias can handle the high currents. This includes using wide traces, multiple vias, and adequate copper thickness to prevent overheating and electrical failures.