Part Details for P2000A by Diotec Semiconductor AG
Results Overview of P2000A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2000A Information
P2000A by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP2000AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector |
Price & Stock for P2000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P2000A-ND
|
DigiKey | DIODE STANDARD 50V 20A P600 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3878 | Buy Now |
DISTI #
637-P2000A
|
Mouser Electronics | Rectifiers Diode, P600, 50V, 20A RoHS: Compliant | 758 |
|
$0.3890 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Diode - P600 - 50V - 20A RoHS: Compliant | 0 |
|
$0.2829 / $0.3663 | Buy Now |
DISTI #
78442452
|
Verical | Diode Switching 50V 20A 2-Pin Case P-600 Ammo Min Qty: 73 Package Multiple: 1 | Americas - 304 |
|
$0.5054 / $0.9618 | Buy Now |
DISTI #
P2000A-DIO
|
TME | Diode: rectifying, THT, 50V, 20A, Ammo Pack, Ifsm: 500A, P600, 1.5us Min Qty: 1 | 339 |
|
$0.3690 / $0.7780 | Buy Now |
Part Details for P2000A
P2000A CAD Models
P2000A Part Data Attributes
|
P2000A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P2000A
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
P2000A Frequently Asked Questions (FAQ)
-
A good PCB layout for the P2000A should ensure good thermal conductivity. Place the device near a thermal pad or a heat sink, and use thermal vias to dissipate heat. Keep the copper traces wide and short to reduce thermal resistance.
-
Use a voltage regulator or a voltage limiter to prevent overvoltage. For overcurrent protection, add a current sense resistor and a fuse or a PTC (Positive Temperature Coefficient) thermistor in series with the device. You can also use a dedicated overcurrent protection IC.
-
The recommended operating temperature range for the P2000A is -40°C to 150°C. However, the device can tolerate short-term excursions up to 175°C. Ensure proper thermal management to prevent overheating.
-
Yes, the P2000A is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the device is properly bypassed with capacitors and that the PCB layout is optimized for high-frequency operation.
-
Ensure that the P2000A is biased within the recommended voltage range (typically 1.2V to 3.6V). Use a stable voltage source, and add decoupling capacitors close to the device to reduce noise and ripple.