Part Details for P1AFS1500-2FG256 by Microchip Technology Inc
Results Overview of P1AFS1500-2FG256 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1AFS1500-2FG256 Information
P1AFS1500-2FG256 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for P1AFS1500-2FG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8742
|
Newark | Fusion Fpga, Pigeon Point Atca Ip, 1.5M System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip P1AFS1500-2FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$501.4600 / $535.8200 | Buy Now |
DISTI #
P1AFS1500-2FG256
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: P1AFS1500-2FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$457.6460 / $488.9375 | Buy Now |
DISTI #
494-P1AFS1500-2FG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, Pigeon Point ATCA IP, 1.5M System Gates RoHS: Not Compliant | 0 |
|
$535.8200 | Order Now |
DISTI #
V36:1790_09145899
|
Arrow Electronics | FPGA Fusion® Family 1.5M Gates 1470.59MHz 130nm Technology 1.5V 256-Pin FBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1740 | Americas - 75 |
|
$456.3300 | Buy Now |
DISTI #
P1AFS1500-2FG256
|
Microchip Technology Inc | Fusion FPGA, Pigeon Point ATCA IP, 1.5M System Gates, LFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: 3A991.d RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$264.2900 / $543.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$492.1200 / $1,423.4500 | Buy Now |
|
NAC | P1AFS1500-2FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$488.9400 / $521.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$492.1200 / $1,423.4500 | Buy Now |
Part Details for P1AFS1500-2FG256
P1AFS1500-2FG256 CAD Models
P1AFS1500-2FG256 Part Data Attributes
|
P1AFS1500-2FG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
P1AFS1500-2FG256
Microchip Technology Inc
Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 119 | |
Number of Logic Cells | 38400 | |
Number of Outputs | 119 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for P1AFS1500-2FG256
This table gives cross-reference parts and alternative options found for P1AFS1500-2FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1AFS1500-2FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1AFS1500-2FG256 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | P1AFS1500-2FG256 vs P1AFS1500-2FG256 |