Part Details for P1A-57A-3-A-11-A-D by Sensata Circuit Breakers
Results Overview of P1A-57A-3-A-11-A-D by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1A-57A-3-A-11-A-D Information
P1A-57A-3-A-11-A-D by Sensata Circuit Breakers is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for P1A-57A-3-A-11-A-D
P1A-57A-3-A-11-A-D CAD Models
P1A-57A-3-A-11-A-D Part Data Attributes
|
P1A-57A-3-A-11-A-D
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
P1A-57A-3-A-11-A-D
Sensata Circuit Breakers
Capacitive Sensor, Absolute, 0Psi Min, 100Psi Max, 1%, 0-5V, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Additional Feature | OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Length or Diameter | 24 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27NPTF | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 5000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V |