Part Details for P1800SC by Vishay Intertechnologies
Results Overview of P1800SC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1800SC Information
P1800SC by Vishay Intertechnologies is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for P1800SC
P1800SC CAD Models
P1800SC Part Data Attributes
|
P1800SC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1800SC
Vishay Intertechnologies
Thyristor Surge Protector, 220V V(BO) Max, 60A, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | compliant | |
Breakover Voltage-Max | 220 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 160 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1800SC
This table gives cross-reference parts and alternative options found for P1800SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1800SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0640SA | Crydom Inc | Check for Price | Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214, 2 PIN | P1800SC vs CR0640SA |
PP2600SA-LF | ProTek Devices | Check for Price | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | P1800SC vs PP2600SA-LF |
TISP4320F3D | Bourns Inc | Check for Price | Silicon Surge Protector, 320V V(BO) Max, 4A, PLASTIC, SO-8 | P1800SC vs TISP4320F3D |
KP4N14-4103 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Silicon Surge Protector, 40A, 2F, 2 PIN | P1800SC vs KP4N14-4103 |
SMP100LC-200 | Vishay Intertechnologies | Check for Price | Thyristor Surge Protector, 265V V(BO) Max, 55A, DO-214AA, PLASTIC, SMB, 2 PIN | P1800SC vs SMP100LC-200 |
KU5R29N | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Silicon Surge Protector, 50A, M2F, 2 PIN | P1800SC vs KU5R29N |
P2300SC | Vishay Intertechnologies | Check for Price | Thyristor Surge Protector, 250V V(BO) Max, 60A, DO-214AA, PLASTIC, SMB, 2 PIN | P1800SC vs P2300SC |
P3100SC | Ohmite Mfg Co | Check for Price | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | P1800SC vs P3100SC |
PP3500SA-LF | ProTek Devices | Check for Price | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | P1800SC vs PP3500SA-LF |
P1500SC | Vishay Intertechnologies | Check for Price | Thyristor Surge Protector, 180V V(BO) Max, 60A, DO-214AA, PLASTIC, SMB, 2 PIN | P1800SC vs P1500SC |