Part Details for P1800ECMCL by Littelfuse Inc
Results Overview of P1800ECMCL by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1800ECMCL Information
P1800ECMCL by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P1800ECMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7016
|
Newark | Bulk/Protection Thyristor/Sidactor Bi 170V 500A To92 Rohs Rohs Compliant: Yes |Littelfuse P1800ECMCL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 | Buy Now |
DISTI #
P1800ECMCL-ND
|
DigiKey | THYRISTOR 170V 400A TO-226-2 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5513 | Buy Now |
DISTI #
576-P1800ECMCL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 170V RoHS: Compliant | 0 |
|
$0.5510 | Order Now |
DISTI #
75565503
|
RS | SIDACtor Bi 170V 500A TO92 RoHS Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.2100 | RFQ |
Part Details for P1800ECMCL
P1800ECMCL CAD Models
P1800ECMCL Part Data Attributes
|
P1800ECMCL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1800ECMCL
Littelfuse Inc
Silicon Surge Protector, 220V V(BO) Max, 30A, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 220 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 170 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1800ECMCL
This table gives cross-reference parts and alternative options found for P1800ECMCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1800ECMCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1800ECRP1 | Teccor | Check for Price | Silicon Surge Protector, 220V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | P1800ECMCL vs P1800ECRP1 |
TISP4220H3BJR | Bourns Inc | Check for Price | Silicon Surge Protector, 220V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | P1800ECMCL vs TISP4220H3BJR |