Part Details for P1800ECMC by Littelfuse Inc
Results Overview of P1800ECMC by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1800ECMC Information
P1800ECMC by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for P1800ECMC
P1800ECMC CAD Models
P1800ECMC Part Data Attributes
|
P1800ECMC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1800ECMC
Littelfuse Inc
Silicon Surge Protector, 30A, TO-92, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 170 V | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1800ECMC
This table gives cross-reference parts and alternative options found for P1800ECMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1800ECMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1800ECALP2 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | P1800ECMC vs P1800ECALP2 |
P1800ECRP2 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 220V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | P1800ECMC vs P1800ECRP2 |
TISP4220H3LM | JW Miller | Check for Price | SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN | P1800ECMC vs TISP4220H3LM |
TISP4220H3LMFR-S | Bourns Inc | Check for Price | Silicon Surge Protector, 220V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3 | P1800ECMC vs TISP4220H3LMFR-S |
P1800ECAP1 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | P1800ECMC vs P1800ECAP1 |
TISP4220H3LMFR | Bourns Inc | Check for Price | Silicon Surge Protector, 220V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN | P1800ECMC vs TISP4220H3LMFR |
P1800EC | Ohmite Mfg Co | Check for Price | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | P1800ECMC vs P1800EC |
TISP4220H3LM | Texas Instruments | Check for Price | 220V, 60A, SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN | P1800ECMC vs TISP4220H3LM |
P1800EC | Teccor | Check for Price | Silicon Surge Protector, 220V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | P1800ECMC vs P1800EC |
P1800ECRP1 | Teccor | Check for Price | Silicon Surge Protector, 220V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | P1800ECMC vs P1800ECRP1 |