Part Details for P16NP222KAB15 by Vishay Intertechnologies
Results Overview of P16NP222KAB15 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P16NP222KAB15 Information
P16NP222KAB15 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P16NP222KAB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7435
|
Newark | P16 Np 2K2 10% A Bo E3 /Box |Vishay P16NP222KAB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $18.6200 | Buy Now |
DISTI #
P16NP222KAB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.2 kOhm, 1Turn, Linear, 1 W, ? 10% - Boxed Product (Development Kits) (Alt: P16NP222KAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$12.2016 / $13.8768 | Buy Now |
DISTI #
72-P16NP-2.2K
|
Mouser Electronics | Potentiometers 2.2Kohms 10% Linear Plastic black RoHS: Compliant | 0 |
|
$13.3400 / $22.1900 | Order Now |
DISTI #
P16NP222KAB15
|
Avnet Abacus | Rotary Potentiometer Cermet 22 kOhm 1Turn Linear 1 W 10 (Alt: P16NP222KAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | SFERNICE POTENTIOMETERS & TRIMME | 5 |
|
RFQ |
Part Details for P16NP222KAB15
P16NP222KAB15 CAD Models
P16NP222KAB15 Part Data Attributes
|
P16NP222KAB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P16NP222KAB15
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Circular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16 mm | |
Package Length | 9.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | CIRCULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 46.9 V |
P16NP222KAB15 Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to use a PCB layout with a large copper area connected to the tab of the device, and to use thermal vias to dissipate heat to the other side of the board or to a heat sink.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or pressure, which can damage the device.
-
The maximum allowed voltage derating for the P16NP222KAB15 is 80% of the rated voltage, which is 1600V. This means that the device can be operated at a maximum voltage of 1280V.
-
The P16NP222KAB15 is not optimized for high-frequency applications. It has a relatively high capacitance and inductance, which can lead to significant losses and reduced performance at high frequencies. For high-frequency applications, consider using a device with lower capacitance and inductance.
-
The P16NP222KAB15 has a built-in thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. To handle this feature, ensure that your system design includes a thermal monitoring and shutdown mechanism to prevent damage to the device and surrounding components.