Part Details for P160KN-0EB15C10K by TT Electronics Resistors
Results Overview of P160KN-0EB15C10K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P160KN-0EB15C10K Information
P160KN-0EB15C10K by TT Electronics Resistors is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for P160KN-0EB15C10K
P160KN-0EB15C10K CAD Models
P160KN-0EB15C10K Part Data Attributes
|
P160KN-0EB15C10K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P160KN-0EB15C10K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rotary | |
Ganging Number | 1 | |
Lead Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 16.5 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistance Law | INVERSE AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% |