Part Details for P1206Y1171BBT by Vishay Intertechnologies
Results Overview of P1206Y1171BBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1206Y1171BBT Information
P1206Y1171BBT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P1206Y1171BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P5310
|
Newark | P 1206 Y 1171 B B Tr /Waffle Pack Or Tape & Reel |Vishay P1206Y1171BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7300 / $5.5400 | Buy Now |
DISTI #
P1206Y1171BBT
|
Avnet Americas | - Custom Tape W/Leader (Alt: P1206Y1171BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.6452 / $4.9312 | Buy Now |
Part Details for P1206Y1171BBT
P1206Y1171BBT CAD Models
P1206Y1171BBT Part Data Attributes
|
P1206Y1171BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206Y1171BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 1170ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1170 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y1171BBT
This table gives cross-reference parts and alternative options found for P1206Y1171BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y1171BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1206Y1171BBT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,1.17K OHMS,200WV,.1% +/-TOL,-10,10PPM TC,1206 CASE | P1206Y1171BBT vs P1206Y1171BBT |
P1206Y1171WBPE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1170ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y1171BBT vs P1206Y1171WBPE |
P1206Y1171WNTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1170ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y1171BBT vs P1206Y1171WNTD |