Part Details for P11S1T0AJSY00T0282 by Vishay Intertechnologies
Results Overview of P11S1T0AJSY00T0282 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P11S1T0AJSY00T0282 Information
P11S1T0AJSY00T0282 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P11S1T0AJSY00T0282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N1033
|
Newark | P11S 1 T 0 Aj S Y00 T00282 E3 /Box |Vishay P11S1T0AJSY00T0282 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $12.2500 | Buy Now |
DISTI #
P11S1T0AJSY00T0282
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.8 kOhm, 1Turn, 500 mW, ? 20% - Boxed Product (Development Kits) (Alt: P11S1T0AJSY00T0282) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$8.6112 / $9.7902 | Buy Now |
DISTI #
P11S1T0AJSY00T0282
|
Avnet Abacus | Rotary Potentiometer Cermet 28 kOhm 1Turn 500 mW 20 (Alt: P11S1T0AJSY00T0282) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |