Part Details for P11S1T0ABSW00473KA by Vishay Intertechnologies
Results Overview of P11S1T0ABSW00473KA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P11S1T0ABSW00473KA Information
P11S1T0ABSW00473KA by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P11S1T0ABSW00473KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M6015
|
Newark | P11S 1 T 0 Ab S W00 47K 10% A E3 /Box |Vishay P11S1T0ABSW00473KA RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $11.2800 | Buy Now |
DISTI #
P11S1T0ABSW00473KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 47 kOhm, 1Turn, Linear, 1 W, ? 10% - Boxed Product (Development Kits) (Alt: P11S1T0ABSW00473KA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$9.0160 | Buy Now |
DISTI #
P11S1T0ABSW00473KA
|
Avnet Abacus | Rotary Potentiometer Cermet 47 kOhm 1Turn Linear 1 W 10 (Alt: P11S1T0ABSW00473KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |