Part Details for P1014NSE5DFA by NXP Semiconductors
Results Overview of P1014NSE5DFA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1014NSE5DFA Information
P1014NSE5DFA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for P1014NSE5DFA
P1014NSE5DFA CAD Models
P1014NSE5DFA Part Data Attributes
|
P1014NSE5DFA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1014NSE5DFA
NXP Semiconductors
32-BIT, 533 MHz, RISC PROCESSOR, PBGA425
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 1.90 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TEPBGA-425 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B425 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 425 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for P1014NSE5DFA
This table gives cross-reference parts and alternative options found for P1014NSE5DFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1014NSE5DFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1014PXE5DFB | NXP Semiconductors | Check for Price | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | P1014NSE5DFA vs P1014PXE5DFB |
P1014CSE5DFB | NXP Semiconductors | Check for Price | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | P1014NSE5DFA vs P1014CSE5DFB |
P1014PSE5DFB | NXP Semiconductors | Check for Price | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | P1014NSE5DFA vs P1014PSE5DFB |
P1014CXN5DFA | NXP Semiconductors | Check for Price | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | P1014NSE5DFA vs P1014CXN5DFA |
P1014NXN5DFA | NXP Semiconductors | Check for Price | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | P1014NSE5DFA vs P1014NXN5DFA |