Part Details for P0901SCLRP by Littelfuse Inc
Results Overview of P0901SCLRP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0901SCLRP Information
P0901SCLRP by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for P0901SCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7136
|
Newark | Sidactor Uni 75V 500A Do214 2L Rohs/Tr Rohs Compliant: Yes |Littelfuse P0901SCLRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 / $0.6520 | Buy Now |
DISTI #
P0901SCLRPCT-ND
|
DigiKey | TVS DEVICE MIXED 75V DO-214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45 In Stock |
|
$0.5185 / $2.2500 | Buy Now |
DISTI #
576-P0901SCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 75V 500A DO214 2L SIDACtor Uni RoHS: Compliant | 1989 |
|
$0.5180 / $1.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 260 |
|
$0.5400 / $1.6875 | Buy Now |
|
Quest Components | 208 |
|
$0.6750 / $2.2500 | Buy Now | |
DISTI #
P0901SCLRP
|
TTI | Thyristor Surge Protection Devices - TSPD 75V 500A DO214 2L SIDACtor Uni RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6910 / $0.7050 | Buy Now |