Part Details for P0752.154NLT by Pulse Electronics Corporation
Results Overview of P0752.154NLT by Pulse Electronics Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0752.154NLT Information
P0752.154NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for P0752.154NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9402
|
Newark | Inductor, Unshielded, 150Uh, 1A, 20%, Inductance:150Μh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1A, Product Range:P0752Nl Series, Dc Resistance Max:0.57Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics P0752.154NLT RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5440 / $0.6370 | Buy Now |
DISTI #
64AC9401
|
Newark | Inductor, Unshielded, 150Uh, 1A, 20%, Inductance:150Μh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1A, Product Range:P0752Nl Series, Dc Resistance Max:0.57Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics P0752.154NLT RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7890 | Buy Now |
DISTI #
553-1068-1-ND
|
DigiKey | FIXED IND 150UH 1A 570 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7027 In Stock |
|
$0.4856 / $1.0300 | Buy Now |
DISTI #
P0752.154NLT
|
Avnet Americas | Power Inductor (SMD), 150 uH, ? 20%, 1 A, Unshielded, 1 A, 12.95mm x 9.4mm x 5.46mm - Tape and Reel (Alt: P0752.154NLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$0.4507 / $0.4817 | Buy Now |
DISTI #
673-P0752.154NLT
|
Mouser Electronics | Power Inductors - SMD 150uH 15% '154' RoHS: Compliant | 2708 |
|
$0.4960 / $1.0300 | Buy Now |
DISTI #
V79:2366_29375316
|
Arrow Electronics | Inductor Power Unshielded Wirewound 150uH 20% 100KHz 1A 0.57Ohm DCR T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 2250 | Americas - 7200 |
|
$0.4538 / $0.5563 | Buy Now |
DISTI #
V72:2272_07334371
|
Arrow Electronics | Inductor Power Unshielded Wirewound 150uH 20% 100KHz 1A 0.57Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2 |
|
$0.8914 | Buy Now |
|
Onlinecomponents.com | P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A RoHS: Compliant |
2790 In Stock |
|
$0.4667 / $0.5440 | Buy Now |
DISTI #
87658453
|
Verical | Inductor Power Unshielded Wirewound 150uH 20% 100KHz 1A 0.57Ohm DCR T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 2250 | Americas - 7200 |
|
$0.5563 | Buy Now |
DISTI #
90010547
|
Verical | Inductor Power Unshielded Wirewound 150uH 20% 100KHz 1A 0.57Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 1731 | Americas - 1600 |
|
$0.6159 / $0.7073 | Buy Now |
Part Details for P0752.154NLT
P0752.154NLT CAD Models
P0752.154NLT Part Data Attributes
|
P0752.154NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0752.154NLT
Pulse Electronics Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
DC Resistance | 0.57 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.46 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
P0752.154NLT Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for P0752.154NLT can be found in the Pulse Electronics Corporation's application note AN-42, which provides guidelines for optimal performance and reliability.
-
The shielding of P0752.154NLT is designed to reduce EMI radiation and improve electromagnetic compatibility. The shielding effectiveness can be further enhanced by proper PCB layout and grounding techniques.
-
The maximum allowable voltage imbalance between the primary and secondary windings of P0752.154NLT is ±10%. Exceeding this limit may affect the transformer's performance and reliability.
-
P0752.154NLT is rated for operation up to 125°C. However, derating may be necessary for high-temperature applications. Consult the datasheet and Pulse Electronics Corporation's application notes for guidance on thermal derating and design considerations.
-
To ensure the reliability and longevity of P0752.154NLT in a high-reliability application, follow proper storage and handling procedures, maintain a clean and dry operating environment, and adhere to recommended operating conditions and derating guidelines.