Part Details for P0642SALRP by Littelfuse Inc
Results Overview of P0642SALRP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0642SALRP Information
P0642SALRP by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P0642SALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9799
|
Newark | Sidactor, 58V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:77V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A Rohs Compliant: Yes |Littelfuse P0642SALRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.5560 | Buy Now |
DISTI #
08R0779
|
Newark | Sidactor, 58V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:77V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A Rohs Compliant: Yes |Littelfuse P0642SALRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6940 | Buy Now |
DISTI #
P0642SALRPCT-ND
|
DigiKey | THYRISTOR 58V 150A DO-214AA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4424 / $1.7800 | Buy Now |
DISTI #
576-P0642SALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 58V RoHS: Compliant | 0 |
|
$0.4590 / $0.4870 | Order Now |
|
Bristol Electronics | 2472 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1150 |
|
$0.3218 / $1.2375 | Buy Now |
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | THYRISTOR SURGE PROTECTOR, 77V V(BO) MAX, 20A, DO-214AA | 1977 |
|
$0.6930 / $1.9800 | Buy Now |
|
Quest Components | THYRISTOR SURGE PROTECTOR, 77V V(BO) MAX, 20A, DO-214AA | 920 |
|
$0.4290 / $1.6500 | Buy Now |
Part Details for P0642SALRP
P0642SALRP CAD Models
P0642SALRP Part Data Attributes
|
P0642SALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0642SALRP
Littelfuse Inc
Silicon Surge Protector, 77V V(BO) Max, 20A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 77 V | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 120 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P0642SALRP
This table gives cross-reference parts and alternative options found for P0642SALRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0642SALRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0642SAL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 20A, DO-214AA, DO-214AA, 2 PIN | P0642SALRP vs P0642SAL |
P0642SALRP Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
-
Littelfuse offers a fuse selection guide that helps engineers choose the right fuse based on factors such as voltage, current, and interrupting rating. You can find the guide on their website or consult with a Littelfuse representative.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's essential to note that the fuse's performance and reliability may degrade at extreme temperatures. It's recommended to consult with Littelfuse or perform thermal analysis to ensure the fuse operates within a safe temperature range for your specific application.
-
While the P0642SALRP is a robust component, it's not specifically designed for high-vibration or high-shock environments. If your application requires such conditions, it's recommended to consult with Littelfuse or consider using a fuse with specific vibration and shock resistance, such as those designed for automotive or aerospace applications.
-
The P0642SALRP meets various safety and regulatory standards, including UL, CSA, and IEC. However, it's essential to ensure that your specific application meets all relevant safety and regulatory requirements. Consult with Littelfuse or a regulatory expert to ensure compliance.