Part Details for P0640SC by Littelfuse Inc
Results Overview of P0640SC by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0640SC Information
P0640SC by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for P0640SC
P0640SC CAD Models
P0640SC Part Data Attributes
|
P0640SC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0640SC
Littelfuse Inc
Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 58 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0640SC
This table gives cross-reference parts and alternative options found for P0640SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0640SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0640SC | BrightKing Inc | Check for Price | Silicon Surge Protector, | P0640SC vs P0640SC |
P0640SCL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | P0640SC vs P0640SCL |
P0640SC Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
-
To select the correct fuse rating, consider the maximum current and voltage in your circuit, as well as the fault current and energy let-through requirements. Littelfuse offers a fuse selection guide and online tools to help with this process.
-
The P0640SC has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications. However, it's essential to consider the derating curves and thermal management in your design to ensure reliable operation.
-
Yes, the P0640SC is designed to meet the requirements of high-vibration and high-shock environments. It's qualified to meet the IEC 60068-2-27 and IEC 60068-2-29 standards for vibration and shock, respectively.
-
Littelfuse provides guidelines for soldering and assembly in their application note AN9313. It's essential to follow these guidelines to ensure reliable connections and prevent damage to the fuse.