Part Details for P0300SA by Teccor
Results Overview of P0300SA by Teccor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0300SA Information
P0300SA by Teccor is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P0300SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74554 |
|
RFQ | ||
|
Quest Components | SIDAC,40V V(BO) MAX,800MA I(S),DO-214AA / SMB | 4071 |
|
$0.3630 / $0.9900 | Buy Now |
Part Details for P0300SA
P0300SA CAD Models
P0300SA Part Data Attributes
|
P0300SA
Teccor
Buy Now
Datasheet
|
Compare Parts:
P0300SA
Teccor
Silicon Surge Protector, 36V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 27 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 25 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 25 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0300SA
This table gives cross-reference parts and alternative options found for P0300SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0300SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0300SA | Littelfuse Inc | Check for Price | Silicon Surge Protector, 36V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | P0300SA vs P0300SA |
P0300SAL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 36V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | P0300SA vs P0300SAL |
P0300SB | Teccor | Check for Price | Silicon Surge Protector, 40V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | P0300SA vs P0300SB |
P0300EA70 | Teccor | Check for Price | Silicon Surge Protector, 36V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | P0300SA vs P0300EA70 |
P0300SB | Littelfuse Inc | Check for Price | Silicon Surge Protector, 40V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | P0300SA vs P0300SB |
P0300EA70RC | Teccor | Check for Price | Silicon Surge Protector, 36V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | P0300SA vs P0300EA70RC |
P0300SBL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 40V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | P0300SA vs P0300SBL |