Part Details for P0080SB by Littelfuse Inc
Results Overview of P0080SB by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0080SB Information
P0080SB by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P0080SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thyristor Surge Protection Devices 6V 30A 2-Pin SMB RoHS: Compliant |
4695 In Stock |
|
$0.7900 / $7.1800 | Buy Now |
Part Details for P0080SB
P0080SB CAD Models
P0080SB Part Data Attributes
|
P0080SB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0080SB
Littelfuse Inc
Silicon Surge Protector, 25V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 6 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 6 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0080SB
This table gives cross-reference parts and alternative options found for P0080SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0080SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0080SB | Teccor | Check for Price | Silicon Surge Protector, 25V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | P0080SB vs P0080SB |
P0080SB Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the P0080SB is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
The P0080SB is rated for operation up to 125°C, but it's recommended to derate the current rating by 1.5% per degree Celsius above 85°C to ensure reliable operation.
-
To prevent damage during soldering, use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or pressure to the device. Also, ensure that the soldering time is limited to 3 seconds or less.
-
The P0080SB should be stored in a dry, cool place with a temperature range of 5°C to 30°C and a relative humidity of 60% or less. Avoid storing the device in direct sunlight or near sources of moisture.
-
The P0080SB is designed to withstand moderate vibration levels, but it's recommended to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels.