Part Details for P0080S1BLRP by Littelfuse Inc
Results Overview of P0080S1BLRP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0080S1BLRP Information
P0080S1BLRP by Littelfuse Inc is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P0080S1BLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X9423
|
Newark | Sidactor Bi 8V 50A Do214Ac 2L Rohs/Tr |Littelfuse P0080S1BLRP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.3200 | Buy Now |
DISTI #
P0080S1BLRP-ND
|
DigiKey | THYRISTOR 6V 250A DO-214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2835 / $0.2903 | Buy Now |
DISTI #
576-P0080S1BLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 8V Bi-Directional RoHS: Compliant | 0 |
|
$0.2900 | Order Now |
Part Details for P0080S1BLRP
P0080S1BLRP CAD Models
P0080S1BLRP Part Data Attributes
|
P0080S1BLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0080S1BLRP
Littelfuse Inc
SIDAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
P0080S1BLRP Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
-
To select the correct fuse rating, consider the maximum current, voltage, and power requirements of your circuit. Littelfuse provides a fuse selection guide in their catalog, which can help you determine the appropriate fuse rating. You can also consult with their technical support team for guidance.
-
The operating temperature range for the P0080S1BLRP is -40°C to 125°C. However, it's essential to note that the fuse's performance and reliability may be affected at extreme temperatures. Consult the datasheet and application notes for more information.
-
Yes, the P0080S1BLRP is compatible with lead-free soldering processes. Littelfuse ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and are suitable for use in lead-free soldering applications.
-
The typical response time for the P0080S1BLRP is around 1-2 seconds at the rated current. However, this can vary depending on the specific application and operating conditions. Consult the datasheet and application notes for more information.