Part Details for OX16PCI954-TQA1G by Oxford Semiconductor
Results Overview of OX16PCI954-TQA1G by Oxford Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OX16PCI954-TQA1G Information
OX16PCI954-TQA1G by Oxford Semiconductor is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for OX16PCI954-TQA1G
OX16PCI954-TQA1G CAD Models
OX16PCI954-TQA1G Part Data Attributes
OX16PCI954-TQA1G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the OX16PCI954-TQA1G is -40°C to 85°C.
-
The OX16PCI954-TQA1G can be configured for 3.3V or 5V operation by connecting the VCC pin to the desired voltage supply. Additionally, the voltage regulator (VREG) pin can be connected to a voltage regulator or a voltage divider to generate the required voltage.
-
The OX16PCI954-TQA1G supports data transfer rates up to 33 MHz.
-
The OX16PCI954-TQA1G supports hot-swapping through the use of the PERST# signal, which can be used to reset the device during hot-swap events. Additionally, the device's power management features, such as power-down mode, can be used to minimize power consumption during hot-swap events.
-
The OX16PCI954-TQA1G can support up to 16 peripherals, depending on the configuration and the number of PCI functions implemented.