Part Details for OVLLG8C7 by TT Electronics OPTEK Technology
Results Overview of OVLLG8C7 by TT Electronics OPTEK Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OVLLG8C7 Information
OVLLG8C7 by TT Electronics OPTEK Technology is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OVLLG8C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1678694
|
Farnell | LED, 5MM, GREEN RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 22079 |
|
$0.4158 / $0.4901 | Buy Now |
DISTI #
365-1202-ND
|
DigiKey | LED GREEN CLEAR 5MM T/H Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
18669 In Stock |
|
$0.3375 / $0.4400 | Buy Now |
DISTI #
E02:0323_00189079
|
Arrow Electronics | LED Uni-Color Green 2-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 7 Weeks Date Code: 2211 | Europe - 3500 |
|
$0.4125 / $0.4386 | Buy Now |
DISTI #
70048852
|
RS | Ovllg8C7 Green LED 531 NM 5mm (T-1 3/4) Round Lens Through Hole Package Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 | RFQ |
|
Onlinecomponents.com | Visible LED - 5mm Cylindrical Visible LEDs RoHS: Compliant |
8593 In Stock |
|
$0.3290 / $0.3990 | Buy Now |
DISTI #
56032113
|
Verical | LED Uni-Color Green 2-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2114 | Americas - 5000 |
|
$0.4277 / $0.5187 | Buy Now |
DISTI #
88120747
|
Verical | LED Uni-Color Green 2-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Date Code: 2211 | Americas - 3500 |
|
$0.4152 / $0.4414 | Buy Now |
DISTI #
OVLLG8C7
|
IBS Electronics | CYLINDRICAL HIGH-INTENSITY LED (5 MM) COLOR GREEN VF 3.2 V RADIAL-2 ROHS Min Qty: 200 Package Multiple: 1 | 8593 |
|
$0.3237 / $0.4927 | Buy Now |
DISTI #
000000000003460252
|
Sager | Standard LEDs - Through Hole Green 525 nm Min Qty: 1 | 0 |
|
$0.4102 / $0.4628 | Buy Now |
|
Master Electronics | Visible LED - 5mm Cylindrical Visible LEDs RoHS: Compliant |
8593 In Stock |
|
$0.3290 / $0.3990 | Buy Now |
Part Details for OVLLG8C7
OVLLG8C7 CAD Models
OVLLG8C7 Part Data Attributes
|
OVLLG8C7
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OVLLG8C7
TT Electronics OPTEK Technology
Single Color LED, Green, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 85 cd | |
Luminous Intensity-Nom | 670.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 521 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 85 deg |
OVLLG8C7 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for OVLLG8C7 is -40°C to 100°C.
-
Yes, OVLLG8C7 is compatible with lead-free soldering processes.
-
The maximum forward current rating for OVLLG8C7 is 30mA.
-
Yes, OVLLG8C7 is designed to operate in high-humidity environments, but it's recommended to follow proper handling and storage procedures to prevent moisture damage.
-
Yes, OVLLG8C7 is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.