Part Details for OVLFR3C7 by TT Electronics plc
Results Overview of OVLFR3C7 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OVLFR3C7 Information
OVLFR3C7 by TT Electronics plc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OVLFR3C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-OVLFR3C7
|
Mouser Electronics | Single Color LEDs Red 623 nm RoHS: Compliant | 6275 |
|
$0.1950 / $0.2400 | Buy Now |
DISTI #
OVLFR3C7
|
TTI | Single Color LEDs Red 623 nm RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 11956 In Stock |
|
$0.1720 / $0.2380 | Buy Now |
Part Details for OVLFR3C7
OVLFR3C7 CAD Models
OVLFR3C7 Part Data Attributes
|
OVLFR3C7
TT Electronics plc
Buy Now
|
Compare Parts:
OVLFR3C7
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |