Part Details for OVLAW4CB6 by TT Electronics Resistors
Results Overview of OVLAW4CB6 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OVLAW4CB6 Information
OVLAW4CB6 by TT Electronics Resistors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for OVLAW4CB6
OVLAW4CB6 CAD Models
OVLAW4CB6 Part Data Attributes
|
OVLAW4CB6
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OVLAW4CB6
TT Electronics Resistors
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 45 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Reverse Voltage-Max | 5 V |