Part Details for OUE8A385Y1 by TT Electronics OPTEK Technology
Results Overview of OUE8A385Y1 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OUE8A385Y1 Information
OUE8A385Y1 by TT Electronics OPTEK Technology is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for OUE8A385Y1
OUE8A385Y1 CAD Models
OUE8A385Y1 Part Data Attributes
|
OUE8A385Y1
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OUE8A385Y1
TT Electronics OPTEK Technology
Single Color LED, Ultra Violet, T-1 3/4, 4.63mm, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA VIOLET | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.1 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.79 mm | |
Packing Method | BAG | |
Peak Wavelength | 382.5 nm | |
Shape | ROUND | |
Size | 4.63 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 18 deg |