Part Details for OTX-418-HH-KF4-DS by TE Connectivity
Results Overview of OTX-418-HH-KF4-DS by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTX-418-HH-KF4-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OTX-418-HH-KF4-DS-ND
|
DigiKey | XMITTER KEYFOB 418MHZ 4 BUTTON Min Qty: 250 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1968 | Buy Now |
DISTI #
OTX-418-HH-KF4-DS
|
Avnet Americas | REMOTE DS 418MHZ OOK AM 4BTN KF TX FCC - Bag (Alt: OTX-418-HH-KF4-DS) Min Qty: 250 Package Multiple: 25 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$21.5877 / $26.0832 | Buy Now |
DISTI #
712-OTX-418-HH-KF4DS
|
Mouser Electronics | Sub-GHz Modules 4 Button DS Keyfob Transmitter 418MHz RoHS: Compliant | 0 |
|
$24.2200 | Order Now |
DISTI #
AMPOTX-418-HH-KF4-DS
|
Heilind Electronics | REMOTE DS 418MHZ OOK AM 4BTN K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5800 / $61.5200 | Buy Now |
DISTI #
AMPOTX-418-HH-KF4-DS
|
Interstate Connecting Components | REMOTE DS 418MHZ OOK AM 4BTN K | 0 |
|
Buy Now | |
DISTI #
000000000007192910
|
Sager | REMOTE DS 418MHZ OOK AM 4BTN KF TX FCC Min Qty: 250 | 0 |
|
$23.1500 / $28.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.5800 / $61.5200 | Buy Now |