Part Details for OTI DALI 50/220-240/1A4 NFC L by Inventronics (Hangzhou) Inc
Results Overview of OTI DALI 50/220-240/1A4 NFC L by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OTI DALI 50/220-240/1A4 NFC L Information
OTI DALI 50/220-240/1A4 NFC L by Inventronics (Hangzhou) Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RF430CL330HCPWR | Texas Instruments | Dynamic Dual Interface NFC Transponder 14-TSSOP -40 to 85 | |
RF430CL330HIRGTR | Texas Instruments | Dynamic Dual Interface NFC Transponder 16-VQFN -40 to 85 | |
RF430CL331HIRGTR | Texas Instruments | Dynamic NFC Interface Transponder for Large File Transfer 16-VQFN -40 to 85 |
Price & Stock for OTI DALI 50/220-240/1A4 NFC L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172074988
|
Avnet Abacus | LED Driver Module DALI 600mA to 1400mA 1CH 15V to 54V 50W Wire Leaded Carton (Alt: 4062172074988) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PMP4501Y,115
|
EBV Elektronik | LED Driver Module DALI 600mA to 1400mA 1CH 15V to 54V 50W Wire Leaded Carton (Alt: PMP4501Y,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |