Part Details for OTI DALI 50/220-240/1A4 BOX by Inventronics (Hangzhou) Inc
Results Overview of OTI DALI 50/220-240/1A4 BOX by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OTI DALI 50/220-240/1A4 BOX Information
OTI DALI 50/220-240/1A4 BOX by Inventronics (Hangzhou) Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232612YCEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x13Pin,15u\\ Gold,NY4T,TAIL=2.1mm | |
G8231010YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x5Pin,Gold Flash, NY4T,TAIL=2.5mm | |
G8231213YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x6Pin,30u\\ Gold,NY4T,TAIL=2.5mm |
Price & Stock for OTI DALI 50/220-240/1A4 BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMK30EP,518
|
EBV Elektronik | (Alt: PMK30EP,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |