Part Details for OT FIT 40/220-240/1A0 CS PC by Inventronics (Hangzhou) Inc
Results Overview of OT FIT 40/220-240/1A0 CS PC by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OT FIT 40/220-240/1A0 CS PC Information
OT FIT 40/220-240/1A0 CS PC by Inventronics (Hangzhou) Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106131-C004001LF | Amphenol Communications Solutions | PwrBlade+®, 16S+12HP, Press Fit, Vertical, Receptacle | |
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for OT FIT 40/220-240/1A0 CS PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899617261
|
Avnet Abacus | LED Driver Module Phase Cut 800mA900mA950mA1050mA 1CH 27V to 40V 216W to 42W Wire Leaded Box (Alt: 4052899617261) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PMEG10010ELRX
|
EBV Elektronik | LED Driver Module Phase Cut 800mA900mA950mA1050mA 1CH 27V to 40V 216W to 42W Wire Leaded Box (Alt: PMEG10010ELRX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |