Part Details for OT FIT 100/220-240/750 D NFC L by Inventronics (Hangzhou) Inc
Results Overview of OT FIT 100/220-240/750 D NFC L by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OT FIT 100/220-240/750 D NFC L Information
OT FIT 100/220-240/750 D NFC L by Inventronics (Hangzhou) Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for OT FIT 100/220-240/750 D NFC L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172122863
|
Avnet Abacus | LED Driver Module 250mA to 750mA 1CH 54V to 216V 13W to 100W Wire Leaded Box (Alt: 4062172122863) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |