Part Details for OT 100/120-277/800 2DIM LT2 P by Inventronics (Hangzhou) Inc
Results Overview of OT 100/120-277/800 2DIM LT2 P by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OT 100/120-277/800 2DIM LT2 P Information
OT 100/120-277/800 2DIM LT2 P by Inventronics (Hangzhou) Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for OT 100/120-277/800 2DIM LT2 P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESD5Z3.3,115
|
EBV Elektronik | LED Driver Module 010V 350mA to 800mA 1CH 50V to 186V 100W Wire Leaded Carton (Alt: PESD5Z3.3,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |