Part Details for OSTTG045160B by On-Shore Technology Inc
Results Overview of OSTTG045160B by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSTTG045160B Information
OSTTG045160B by On-Shore Technology Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OSTTG045160B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTTG045160B-ND
|
DigiKey | TERM BLOCK 4POS 5.08MM PCB Min Qty: 81 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7067 | Buy Now |
Part Details for OSTTG045160B
OSTTG045160B CAD Models
OSTTG045160B Part Data Attributes
|
OSTTG045160B
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTG045160B
On-Shore Technology Inc
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTTG045160B
This table gives cross-reference parts and alternative options found for OSTTG045160B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTG045160B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DT-2C-B14W-04 | Dinkle Enterprises | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTTG045160B vs DT-2C-B14W-04 |
JTB552-99-1-04-4-M1 | Jite Connectors Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | OSTTG045160B vs JTB552-99-1-04-4-M1 |
JTB552-00-2-04-2-M1 | Jite Connectors Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | OSTTG045160B vs JTB552-00-2-04-2-M1 |
JTB552-00-2-04-3-M1 | Jite Connectors Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | OSTTG045160B vs JTB552-00-2-04-3-M1 |
JTB552-99-1-04-1-M1 | Jite Connectors Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | OSTTG045160B vs JTB552-99-1-04-1-M1 |
JTB552-00-1-04-2-M1 | Jite Connectors Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | OSTTG045160B vs JTB552-00-1-04-2-M1 |
JTB552-00-1-04-0-M1 | Jite Connectors Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | OSTTG045160B vs JTB552-00-1-04-0-M1 |
JTB552-00-2-04-1-M1 | Jite Connectors Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | OSTTG045160B vs JTB552-00-2-04-1-M1 |
JTB552-00-1-04-1-M1 | Jite Connectors Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | OSTTG045160B vs JTB552-00-1-04-1-M1 |
JTB552-99-1-04-2-M1 | Jite Connectors Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | OSTTG045160B vs JTB552-99-1-04-2-M1 |
OSTTG045160B Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the device on a 2-layer or 4-layer board with a solid ground plane, and using thermal vias to dissipate heat. A heat sink or thermal pad can also be used to improve thermal management.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a heat sink or thermal interface material. Additionally, the device should be operated within the specified temperature range.
-
The OSTTG045160B has built-in ESD protection, but it's still important to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and avoiding direct contact with the device's pins.
-
The OSTTG045160B is designed to withstand moderate vibration and shock, but it's essential to follow proper mounting and soldering techniques to ensure reliable operation in such environments. Additionally, consider using a vibration-resistant mounting method, such as a screw-down or adhesive mount.
-
To troubleshoot common issues, start by checking the device's temperature, voltage, and current ratings. Ensure that the device is operated within the specified ratings, and that the PCB layout and thermal management are adequate. Use oscilloscopes or logic analyzers to debug the circuit, and consult the datasheet and application notes for guidance.