Part Details for OSTOQ041251 by On-Shore Technology Inc
Results Overview of OSTOQ041251 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSTOQ041251 Information
OSTOQ041251 by On-Shore Technology Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OSTOQ041251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10548-ND
|
DigiKey | TERM BLOCK HDR 4POS 3.50MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
669 In Stock |
|
$0.3306 / $0.9400 | Buy Now |
Part Details for OSTOQ041251
OSTOQ041251 CAD Models
OSTOQ041251 Part Data Attributes
|
OSTOQ041251
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTOQ041251
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | On Shore Technology Inc. | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for OSTOQ041251
This table gives cross-reference parts and alternative options found for OSTOQ041251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTOQ041251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20020106-H041A01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTOQ041251 vs 20020106-H041A01LF |
20020109-G041A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTOQ041251 vs 20020109-G041A01LF |
20020106-G041A01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTOQ041251 vs 20020106-G041A01LF |
20020109-H041A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTOQ041251 vs 20020109-H041A01LF |
OSTOQ041251 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for OSTOQ041251 is -40°C to 125°C.
-
Yes, OSTOQ041251 is designed to withstand high-vibration environments, making it suitable for industrial and automotive applications.
-
The maximum operating frequency of OSTOQ041251 is 100 kHz.
-
Yes, OSTOQ041251 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The typical power dissipation of OSTOQ041251 is 1.5 W.