Part Details for OSTOQ041250 by On-Shore Technology Inc
Results Overview of OSTOQ041250 by On-Shore Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSTOQ041250 Information
OSTOQ041250 by On-Shore Technology Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OSTOQ041250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTOQ041250-ND
|
DigiKey | TERM BLOCK HDR 4POS 3.50MM Min Qty: 168 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3578 | Buy Now |
DISTI #
V99:2348_17619092
|
Arrow Electronics | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1819 | Americas - 2 |
|
$0.0961 | Buy Now |
Part Details for OSTOQ041250
OSTOQ041250 CAD Models
OSTOQ041250 Part Data Attributes
|
OSTOQ041250
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTOQ041250
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | On Shore Technology Inc. | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for OSTOQ041250
This table gives cross-reference parts and alternative options found for OSTOQ041250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTOQ041250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20020106-G041A01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTOQ041250 vs 20020106-G041A01LF |
20020106-H041A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTOQ041250 vs 20020106-H041A01LF |
20020109-H041A01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTOQ041250 vs 20020109-H041A01LF |
20020109-H041A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTOQ041250 vs 20020109-H041A01LF |
20020106-H041A01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTOQ041250 vs 20020106-H041A01LF |
20020109-G041A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTOQ041250 vs 20020109-G041A01LF |
20020109-G041A01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | OSTOQ041250 vs 20020109-G041A01LF |
OSTOQ041250 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the OSTOQ041250 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is also recommended.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range, provide adequate heat sinking, and use a thermal interface material with a high thermal conductivity. Additionally, consider using a thermally conductive PCB material and ensuring good airflow around the device.
-
The OSTOQ041250 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-safe packaging materials. Additionally, consider adding external ESD protection devices, such as TVS diodes, to further protect the device.
-
Yes, the OSTOQ041250 can be used in switching power supply applications, but it's essential to ensure that the device is properly bypassed and decoupled to minimize voltage transients and ringing. Additionally, consider using a snubber circuit to reduce electromagnetic interference (EMI).
-
To troubleshoot issues with the OSTOQ041250, start by verifying the power supply voltage, checking for proper decoupling and bypassing, and ensuring that the device is properly soldered and mounted. Use an oscilloscope to check for voltage transients and ringing, and consider using a logic analyzer to debug digital signals.