Part Details for OSTHD020080 by On-Shore Technology Inc
Results Overview of OSTHD020080 by On-Shore Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSTHD020080 Information
OSTHD020080 by On-Shore Technology Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OSTHD020080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2770-ND
|
DigiKey | TERM BLOCK 2POS 5.08MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1548 In Stock |
|
$0.5406 / $1.4900 | Buy Now |
DISTI #
V99:2348_17683493
|
Arrow Electronics | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 15A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 54 |
|
$0.4954 / $0.8157 | Buy Now |
DISTI #
89008978
|
Verical | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 15A Min Qty: 15 Package Multiple: 1 | Americas - 54 |
|
$0.8157 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for OSTHD020080
OSTHD020080 CAD Models
OSTHD020080 Part Data Attributes
|
OSTHD020080
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTHD020080
On-Shore Technology Inc
Barrier Strip Terminal Block, 12A, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | On Shore Technology Inc. | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
OSTHD020080 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a dedicated ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
-
Use a reliable communication protocol such as SPI or I2C, and ensure proper signal termination and noise filtering. Implement error checking and correction mechanisms to ensure data integrity.
-
Power-up: Apply power to VCC first, followed by VDD. Power-down: Remove power from VDD first, followed by VCC. Ensure a minimum of 10ms delay between power cycles.
-
Implement ESD protection diodes and surge protection devices on the PCB. Ensure the device is handled and stored in an ESD-protected environment.
-
Derate the device by 1.5°C/W above 50°C. Ensure proper airflow and heat dissipation to prevent thermal runaway.