Part Details for OSBBS234E1A by OptoSupply Limited
Results Overview of OSBBS234E1A by OptoSupply Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSBBS234E1A Information
OSBBS234E1A by OptoSupply Limited is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for OSBBS234E1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87611121
|
Verical | OSBBS234E1A Min Qty: 177 Package Multiple: 1 | Americas - 569 |
|
$0.1960 / $0.3976 | Buy Now |
DISTI #
OSBBS234E1A
|
TME | LED, 3mm, blue, 330÷500mcd, 140°, Front: flat, 2.7÷3.4VDC Min Qty: 1 | 573 |
|
$0.1440 / $0.6660 | Buy Now |