Part Details for OS5MDK5MC1B by OptoSupply Limited
Results Overview of OS5MDK5MC1B by OptoSupply Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OS5MDK5MC1B Information
OS5MDK5MC1B by OptoSupply Limited is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for OS5MDK5MC1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87607930
|
Verical | OS5MDK5MC1B Min Qty: 300 Package Multiple: 2 | Americas - 1508 |
|
$0.2156 / $0.2338 | Buy Now |
DISTI #
OS5MDK5MC1B
|
TME | LED, 5mm, white warm, candle light effect, 1560÷2180mcd, 120° Min Qty: 2 | 1642 |
|
$0.1650 / $0.4000 | Buy Now |