Part Details for OS203013MT8QN1 by Littelfuse Inc
Results Overview of OS203013MT8QN1 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OS203013MT8QN1 Information
OS203013MT8QN1 by Littelfuse Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for OS203013MT8QN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_14456092
|
Arrow Electronics | Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2142 | Americas - 960 |
|
$0.5359 / $1.0279 | Buy Now |
|
Onlinecomponents.com | Miniature Slide Switch RoHS: Compliant |
4864 In Stock |
|
$0.4591 / $0.5650 | Buy Now |
DISTI #
60984770
|
Verical | Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk Min Qty: 17 Package Multiple: 1 Date Code: 2142 | Americas - 960 |
|
$1.0279 | Buy Now |
|
Master Electronics | Miniature Slide Switch RoHS: Compliant |
4864 In Stock |
|
$0.4591 / $0.5650 | Buy Now |