Part Details for OS202011MS2QN1 by Littelfuse Inc
Results Overview of OS202011MS2QN1 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OS202011MS2QN1 Information
OS202011MS2QN1 by Littelfuse Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for OS202011MS2QN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07435136
|
Arrow Electronics | Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2412 | Americas - 1195 |
|
$0.5019 / $0.7707 | Buy Now |
DISTI #
V99:2348_07435136
|
Arrow Electronics | Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2426 | Americas - 188 |
|
$0.4568 / $0.5771 | Buy Now |
|
Onlinecomponents.com | Miniature Slide Switch RoHS: Compliant |
3368 In Stock |
|
$0.4366 / $0.5820 | Buy Now |
DISTI #
83682689
|
Verical | Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2412 | Americas - 1195 |
|
$0.4234 / $0.6524 | Buy Now |
|
Master Electronics | Miniature Slide Switch RoHS: Compliant |
3368 In Stock |
|
$0.4366 / $0.5820 | Buy Now |